
Polarized tantalum capacitor, 47µF capacitance, 16V DC rated voltage, with 20% tolerance. Features a 70mΩ ESR and 4.6A ripple current capability. Surface mount package in 2917 (7343 metric) case code, constructed with solid polymer tantalum dielectric. Operating temperature range from -55°C to 105°C, with a leakage current of 30µA. RoHS compliant and suitable for general purpose applications.
Kemet T520D476M016ATE070 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D476M016ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
