
Polarized tantalum capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a 4.3mm width, 2.8mm height, and 4.3mm depth. Offers 15mΩ ESR, 1.3A ripple current, and a 10% dissipation factor. Operates from -55°C to 105°C, with lead-free and RoHS compliance.
Kemet T520D477M004ATE015 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 188uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.015R |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D477M004ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
