The T520D477M004ATE0157111 is a 470uF surface mount polymer tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It features a low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a case code of D. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Kemet T520D477M004ATE0157111 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 188uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D477M004ATE0157111 to view detailed technical specifications.
No datasheet is available for this part.