
Polarized tantalum capacitor with solid polymer construction, offering 68µF capacitance and a 16V DC rating. Features a 20% tolerance and low 50mΩ ESR, housed in a 2917 (7343 metric) surface mount case. Operating temperature range spans -55°C to +105°C, with a 10% dissipation factor. Packaged on tape and reel for automated assembly.
Kemet T520D686M016AHE050 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T520D686M016AHE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
