The Kemet T520D687M003ANE0157280 is a 680uF surface mount tantalum capacitor with a rated voltage of 3VDC and a tolerance of 20%. It features low ESR and high frequency capacitance retention. This capacitor is suitable for use in surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Kemet T520D687M003ANE0157280 technical specifications.
| Capacitance | 680uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 204uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520D687M003ANE0157280 to view detailed technical specifications.
No datasheet is available for this part.