
Polarized tantalum capacitor, solid polymer construction, offering 680µF capacitance with a ±20% tolerance. Features a 3V DC voltage rating and a low 40mΩ ESR. Designed for surface mount applications with a 2917 (7343 metric) case code, operating temperature range of -55°C to 105°C, and a ripple current capability of 600mA. This general-purpose component is lead-free and RoHS compliant.
Kemet T520D687M003ATE040 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 204uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D687M003ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
