Polarized tantalum capacitor, solid polymer dielectric, offering 680µF capacitance with a 20% tolerance. Features a 4V DC rating and low 12mΩ ESR. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates across a wide temperature range from -55°C to 105°C. Packaged on tape and reel.
Kemet T520D687M004ATE012 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO Cap T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520D687M004ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.