Surface mount tantalum capacitor, polarized, solid polymer construction, 1500µF capacitance with 20% tolerance. Features 6.3V DC rated voltage, 55mΩ ESR, and 1.8A ripple current. Operates from -55°C to 105°C, with a leakage current of 945µA. Housed in a 2924 (7360 metric) molded case, 7.3mm length, 6.1mm depth, 6mm width, and 2mm height. RoHS compliant.
Kemet T520H158M006ATE055 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7360 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 945uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520H158M006ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.