Kemet T520H158M006ATE0557706 technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.055Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 945uA |
| Case Code | H |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7360-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520H158M006ATE0557706 to view detailed technical specifications.
No datasheet is available for this part.