
Surface mount tantalum capacitor, polarized, solid polymer construction, offering 330µF capacitance with a ±20% tolerance. Features a 2.5V DC rated voltage, 25mΩ ESR, and a dissipation factor of 8%. Encased in a 2312 (6032 metric) surface mount package with dimensions of 6mm length, 3.2mm width, and 1.9mm height. Operates across a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet T520L337M2R5ATE025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520L337M2R5ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
