
Polymer tantalum capacitor with 100µF capacitance and 4V DC voltage rating. Features 0.15 Ohm ESR and 20% tolerance, operating from -55°C to 105°C. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.2mm. Packaged on tape and reel for automated assembly.
Kemet T520T107M004ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T107M004ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
