Polarized tantalum capacitor with solid polymer dielectric, offering 15µF capacitance and 12.5V DC rated voltage. Features a 20% tolerance and 80mΩ ESR, suitable for general-purpose applications. This surface mount component is housed in a 1411 (3528 metric) case, measuring 3.5mm in length, 2.8mm in depth, and 1.2mm in height. Operating temperature range is -55°C to 105°C, with RoHS compliance.
Kemet T520T156M12RATE080 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T156M12RATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.