This 33uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features high frequency capacitance retention and low ESR, and is suitable for surface mount applications. The capacitor operates within a temperature range of -55 to 105°C. It is constructed with a flat construction and has a case code of T.
Kemet T520T336M006ATE0707280 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 20.79uA |
| Case Code | T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520T336M006ATE0707280 to view detailed technical specifications.
No datasheet is available for this part.