Polymer tantalum capacitor with 33µF capacitance and 8V DC voltage rating. Features 70mΩ ESR and 20% tolerance. Surface mountable in a 3528 metric case (3.5mm L x 2.8mm W x 1.2mm H) with a maximum operating temperature of 105°C. Polarized, lead-free, and RoHS compliant, supplied on tape and reel.
Kemet T520T336M008ATE070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T336M008ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
