
Surface mount tantalum capacitor featuring 33µF capacitance and 10V DC rated voltage. This general-purpose component offers a 20% tolerance and a low ESR of 70mΩ. Constructed with solid polymer tantalum dielectric, it operates across a temperature range of -55°C to 105°C. The 1411 (3528 metric) case code provides a compact 3.5mm x 2.8mm x 1.2mm footprint.
Kemet T520T336M010ATE070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T336M010ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
