
Polarized tantalum capacitor with solid polymer dielectric, offering 33µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 80mΩ ESR, and a dissipation factor of 8%. Designed for surface mount applications with a 1411 (3528 metric) case code, measuring 3.5mm x 2.8mm x 1.2mm. Operates across a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet T520T336M010ATE080 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T336M010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
