This 47uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 20%. It features high frequency capacitance retention and low ESR, making it suitable for applications requiring stable performance. The capacitor is constructed with a flat design and has a surface mount package, allowing for easy integration into compact electronic devices. It operates within a temperature range of -55°C to 105°C, making it suitable for use in a variety of environments.
Kemet T520T476M004ANE0707280 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 18.8uA |
| Case Code | T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520T476M004ANE0707280 to view detailed technical specifications.
No datasheet is available for this part.