Kemet's T520T476M006ASE070 is a surface mount tantalum capacitor with a capacitance of 47uF and a rated voltage of 6.3VDC. It has a tolerance of 20% and an ESR of 0.07. The capacitor is constructed with a flat construction and has a leakage current of 29.6. It is rated to operate between -55°C and 105°C.
Kemet T520T476M006ASE070 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 29.6uA |
| Case Code | T |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520T476M006ASE070 to view detailed technical specifications.
No datasheet is available for this part.