
Polarized tantalum capacitor, 68µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features solid polymer dielectric, 70mΩ ESR, and 8% dissipation factor. Surface mount package, 1411 case code (3.5mm x 2.8mm x 1.2mm), suitable for -55°C to 105°C operation. RoHS compliant, packaged on tape and reel.
Kemet T520T686M006ATE070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520T686M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
