Polarized tantalum capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 45mΩ ESR and 8% dissipation factor. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm width, and 1.5mm height. Operates from -55°C to 105°C and is RoHS compliant.
Kemet T520U157M006ATE045 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520U157M006ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.