Polarized tantalum capacitor with solid polymer construction, offering 47µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 55mΩ ESR, and 8% dissipation factor. Designed for surface mount applications with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 1.5mm. Operates across a temperature range of -55°C to 105°C, with a leakage current of 47µA and ripple current capability of 1.6A. Packaged in tape and reel for automated assembly.
Kemet T520U476M010ATE055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Leakage Current | 47uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520U476M010ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.