
Polymer tantalum capacitor, 68µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features a low ESR of 70mΩ and a maximum operating temperature of 105°C. Surface mountable in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 1.5mm. Packaged on tape and reel for automated assembly.
Kemet T520U686M006ATE070 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520U686M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
