
Surface mount tantalum capacitor featuring 68µF capacitance and 10V DC rated voltage. This polarized, solid polymer tantalum capacitor offers 20% tolerance and a low ESR of 55mΩ. Designed for general purpose applications, it operates across a wide temperature range from -55°C to 105°C. The component is housed in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 1.5mm height, packaged on tape and reel. It is RoHS compliant.
Kemet T520U686M010ATE055 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520U686M010ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.