
The T520V107M006AHE015 is a 100uF tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It is available in a 2917 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in tape and reel quantities of 1000. Note that this component is not RoHS compliant.
Kemet T520V107M006AHE015 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 1.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T520V107M006AHE015 to view detailed technical specifications.
No datasheet is available for this part.