
Polarized tantalum capacitor with solid polymer dielectric, offering 100µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance and low 45mΩ ESR. Designed for surface mount applications with a 2917 (7343 metric) case size, operating from -55°C to 105°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T520V107M006ATE045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V107M006ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
