
The T520V107M010ASE018 is a polymer tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V. It has a tolerance of 20% and an equivalent series resistance of 18mR. The capacitor is packaged in a 2917 case and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Kemet T520V107M010ASE018 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V107M010ASE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
