The Kemet T520V157M004ATE0257280 is a 150uF surface mount tantalum capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a low ESR of 0.025 and a leakage current of 60. The capacitor operates over a temperature range of -55 to 105 degrees Celsius and is constructed with a flat construction. It is packaged in a 7343-19 case and is suitable for high frequency applications.
Kemet T520V157M004ATE0257280 technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 60uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V157M004ATE0257280 to view detailed technical specifications.
No datasheet is available for this part.