The T520V157M006ATE0408000 is a 150uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features low ESR and high frequency capacitance retention. Operating temperature range is -55°C to 105°C. The capacitor is constructed with a flat construction and has a package type of 7343-19.
Kemet T520V157M006ATE0408000 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 94.5uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V157M006ATE0408000 to view detailed technical specifications.
No datasheet is available for this part.