The T520V157M006ATE0457280 is a 150uF tantalum polymer capacitor with a 10% dissipation factor and 45mR equivalent series resistance. It is available in a molded package type and is packaged on tape and reel for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet T520V157M006ATE0457280 technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V157M006ATE0457280 to view detailed technical specifications.
No datasheet is available for this part.
