This 150uF tantalum capacitor has an 8VDC working voltage and 20% capacitance tolerance. It features a low ESR and a maximum operating temperature of 105°C. The capacitor is constructed with a flat construction and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a leakage current of 120uA. The component is packaged in a 7343-20 case.
Kemet T520V157M008ASE040 technical specifications.
| Capacitance | 150uF |
| Voltage | 8VDC |
| DC Rated Voltage | 8VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 120uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V157M008ASE040 to view detailed technical specifications.
No datasheet is available for this part.