
22µF, 20V polarized tantalum capacitor with 20% tolerance. Features a 90mΩ ESR and 44µA leakage current. Surface mountable in a 2917 (7343 metric) chip package, this general-purpose component operates from -55°C to 105°C. RoHS compliant and constructed with solid polymer dielectric.
Kemet T520V226M020ATE090 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V226M020ATE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
