
Surface mount tantalum capacitor, polarized, with a capacitance of 220µF and a voltage rating of 4V. Features a 20% tolerance, 6mΩ ESR, and a maximum operating temperature of 105°C. Housed in a 2917 (7343 metric) case code, this general-purpose component is supplied on tape and reel.
Kemet T520V227M004ATE006 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M004ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
