This 220uF surface mount tantalum capacitor features a rated voltage of 6.3VDC with a tolerance of 20%. It has a low ESR of 0.015 and a leakage current of 138.6. The capacitor is constructed with a flat design and has a case code of V. It operates over a temperature range of -55°C to 105°C and is suitable for high frequency applications.
Kemet T520V227M006ATE0154539 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 138.6uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V227M006ATE0154539 to view detailed technical specifications.
No datasheet is available for this part.