
220µF polarized tantalum capacitor, 2.5V DC rated voltage, featuring 20% tolerance and 12mΩ ESR. This surface mount component, housed in a 2917 (7343 metric) case code, offers a 1A ripple current capability and a 10% dissipation factor. Operating across a -55°C to 105°C temperature range, it includes a 55µA leakage current and lead-free, RoHS compliant construction.
Kemet T520V227M2R5ATE012 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V227M2R5ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.