Kemet's T520V336M016ATE0458000 is a 33uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.045 and a leakage current of 52.8. The capacitor is constructed with a flat construction and has a case code of V. It is designed for surface mount applications and has a package type of 7343-19. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet T520V336M016ATE0458000 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 52.8uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V336M016ATE0458000 to view detailed technical specifications.
No datasheet is available for this part.