The T520V337M003ASE009 is a 330uF polymer tantalum capacitor with a 3VDC voltage rating and 20% capacitance tolerance. It features a low ESR of 0.009 and a maximum operating temperature of 105°C. This surface mount capacitor is suitable for use in a variety of applications, including those requiring high reliability and low leakage current. The capacitor has a case code of V and a package type of 7343-20. It is constructed with a flat construction and has a minimum operating temperature of -55°C.
Kemet T520V337M003ASE009 technical specifications.
| Capacitance | 330uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Leakage Current | 99uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V337M003ASE009 to view detailed technical specifications.
No datasheet is available for this part.