This 330uF polymer tantalum capacitor has a rated voltage of 3VDC and a tolerance of 20%. It features low ESR and high frequency capacitance retention. The capacitor is constructed in a flat surface mount package with a case code of V and a package type of 7343-19. It operates over a temperature range of -55°C to 105°C.
Kemet T520V337M003ATE0098000 technical specifications.
| Capacitance | 330uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 99uA |
| Case Code | V |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520V337M003ATE0098000 to view detailed technical specifications.
No datasheet is available for this part.