The Kemet T520V337M006ATE0457280 is a 330uF tantalum capacitor with a polarized design, rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 4.3mm in width and 7.3mm in length, with a height of 2mm. This surface mount capacitor is suitable for use in a variety of applications, including those requiring high capacitance and low profile.
Kemet T520V337M006ATE0457280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520V337M006ATE0457280 to view detailed technical specifications.
No datasheet is available for this part.