
Polarized tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features 12mΩ ESR and 10% dissipation factor. Surface mount package in 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4.3mm D. Operating temperature range from -55°C to 105°C. RoHS compliant.
Kemet T520V337M2R5ATE012 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 1.9mm |
| Lead Pitch | 3.6mm |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V337M2R5ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
