Surface mount tantalum capacitor featuring a 47µF capacitance and 16V DC rated voltage. This general-purpose component offers a 20% tolerance and a low 45mΩ ESR. Constructed with solid polymer tantalum dielectric, it operates across a wide temperature range of -55°C to 105°C. The 2917 (7343 metric) case code ensures a compact 7.3mm L x 4.3mm W x 1.9mm H profile.
Kemet T520V476M016ATE045 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V476M016ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.