Polarized Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and a 2-terminal configuration. This solid polymer tantalum capacitor has dimensions of 7.3mm length, 4.3mm width, and 2mm height.
Kemet T520V477M006ATE035 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520V477M006ATE035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.