
The KO-CAP T520 series 470uF tantalum capacitor features a 2.5V voltage rating and 20% tolerance. It is constructed with a tantalum dielectric material and has an ESR of 15mR. The capacitor is available in a 2917 case and is surface mountable. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet T520V477M2R5ASE015 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V477M2R5ASE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
