The Kemet T520V477M2R5ATE0097280 is a surface mount tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55°C to 105°C. The capacitor has a polarized polarity and a height of 2mm. It is a polymer type tantalum capacitor with a width of 4.3mm and a length of 7.3mm.
Kemet T520V477M2R5ATE0097280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520V477M2R5ATE0097280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.