
Polarized tantalum capacitor, 470µF capacitance, 2.5V DC rated voltage, with ±20% tolerance. Features 15mΩ ESR, 900mA ripple current, and 118µA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 105°C. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Kemet T520V477M2R5ATE015 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 118uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.015R |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V477M2R5ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
