
Polarized tantalum capacitor, 68µF capacitance, 10V DC rated voltage with ±20% tolerance. Features 60mΩ ESR, 10% dissipation factor, and 68µA leakage current. Surface mountable in a 7343 metric / 2917 imperial case code, with a molded construction and flat profile. Operates from -55°C to 105°C, offering 500mA ripple current capability.
Kemet T520V686M010AHE060 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 1.9mm |
| Leakage Current | 68uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | No |
| Series | T520, PSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T520V686M010AHE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
