
Polarized tantalum capacitor with solid polymer dielectric, offering 68µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 25mΩ ESR, and 10% dissipation factor. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm x 4.3mm x 1.9mm. Operates across a temperature range of -55°C to 105°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T520V686M010ATE025 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520V686M010ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
