The T520V686M010ATE0257280 is a polarized tantalum capacitor from Kemet with a capacitance of 68uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 105C and is designed for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 2mm in height, making it suitable for compact designs.
Kemet T520V686M010ATE0257280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520V686M010ATE0257280 to view detailed technical specifications.
No datasheet is available for this part.