This 2-terminal tantalum capacitor features a capacitance of 68uF and a DC rated voltage of 10V, with an operating temperature range of -55 to 105C. It is a polarized component with a surface mount package type, measuring 4.3mm in width and 7.3mm in length, and 2mm in height. The capacitor is a polymer type, classified under the category of tantalum capacitors.
Kemet T520V686M010ATE1007280 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T520V686M010ATE1007280 to view detailed technical specifications.
No datasheet is available for this part.