
100µF, 10V polarized tantalum capacitor with 20% tolerance, featuring a 40mΩ ESR and 10% dissipation factor. This surface mount component, housed in a 2917 (7343 metric) case code, operates from -55°C to 105°C with a 100µA leakage current. Designed for general-purpose applications, it offers a compact 7.3mm x 4.3mm x 1.5mm construction and is supplied on tape and reel.
Kemet T520W107M010ATE040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Pitch | 3.6mm |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP T520 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T520W107M010ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
