This surface mount polymer tantalum capacitor features a capacitance of 150uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor exhibits a low ESR of 0.04 and a leakage current of 94.5. It is constructed with a flat design and has a package code of 7343-15. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet T520W157M006ANE0407280 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 94.5uA |
| Case Code | W |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T520W157M006ANE0407280 to view detailed technical specifications.
No datasheet is available for this part.